RHEF1500 | |
---|---|
DigiKey Part Number | RHEF1500-ND RHEF1500HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF1500 |
Description | PTC RESET FUSE 16V 15A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 15 A | |
Current - Trip (It) | 28 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 3.2 mOhms | |
Resistance - Post Trip (R1) (Max) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.925" L x 0.142" W (23.50mm x 3.60mm) | |
Height - Seated (Max) | 1.130" (28.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
5 | ¥12.34800 | ¥61.74 |
10 | ¥11.72400 | ¥117.24 |
50 | ¥9.46100 | ¥473.05 |
100 | ¥8.02100 | ¥802.10 |
250 | ¥7.81572 | ¥1,953.93 |
500 | ¥6.58164 | ¥3,290.82 |
1,000 | ¥5.86172 | ¥5,861.72 |
5,000 | ¥5.65040 | ¥28,252.00 |