LVR016S | |
---|---|
DigiKey Part Number | LVR016S-ND |
Manufacturer | |
Manufacturer Product Number | LVR016S |
Description | PTC RESET FUSE 240V 160MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 240V (265V Int) 160 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 240V (265V Int) | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 370 mA | |
Current - Max | 2 A | |
Time to Trip | 15 s | |
Resistance - Initial (Ri) (Min) | 2.5 Ohms | |
Resistance - Post Trip (R1) (Max) | 7.8 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.390" Dia x 0.150" T (9.90mm x 3.80mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CQC, CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
5 | ¥6.05800 | ¥30.29 |
10 | ¥5.87000 | ¥58.70 |
50 | ¥4.93740 | ¥246.87 |
100 | ¥4.09920 | ¥409.92 |
250 | ¥3.72628 | ¥931.57 |
500 | ¥3.16734 | ¥1,583.67 |
1,000 | ¥2.79478 | ¥2,794.78 |
5,000 | ¥2.51530 | ¥12,576.50 |