B160S1F-7 | |
---|---|
DigiKey Part Number | B160S1F-7DITR-ND - Tape & Reel (TR) B160S1F-7DICT-ND - Cut Tape (CT) B160S1F-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B160S1F-7 |
Description | DIODE SCHOTTKY 60V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04260 | ¥104.26 |
500 | ¥0.85054 | ¥425.27 |
1,000 | ¥0.63101 | ¥631.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53087 | ¥1,592.61 |
6,000 | ¥0.50756 | ¥3,045.36 |
9,000 | ¥0.43897 | ¥3,950.73 |
30,000 | ¥0.43074 | ¥12,922.20 |
75,000 | ¥0.35666 | ¥26,749.50 |
150,000 | ¥0.35117 | ¥52,675.50 |