L60030M3SQ | |
---|---|
DigiKey Part Number | F1913-ND |
Manufacturer | |
Manufacturer Product Number | L60030M3SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.59000 | ¥187.59 |
5 | ¥173.12800 | ¥865.64 |
10 | ¥158.70400 | ¥1,587.04 |
50 | ¥137.06440 | ¥6,853.22 |
100 | ¥115.42160 | ¥11,542.16 |
250 | ¥108.20816 | ¥27,052.04 |
500 | ¥97.38732 | ¥48,693.66 |