BK/HVP-W-R | |
---|---|
DigiKey Part Number | 283-BK/HVP-W-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/HVP-W-R |
Description | BUSS FUSEHOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 480V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 480V | |
Orientation | Vertical | |
Termination Style | Solder Lug | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.52000 | ¥144.52 |
5 | ¥133.43600 | ¥667.18 |
10 | ¥122.31600 | ¥1,223.16 |
50 | ¥105.63960 | ¥5,281.98 |
100 | ¥88.95930 | ¥8,895.93 |
250 | ¥83.39964 | ¥20,849.91 |
500 | ¥75.05962 | ¥37,529.81 |
1,000 | ¥72.27955 | ¥72,279.55 |