GL104R5J | |
---|---|
DigiKey Part Number | GL104R5J-ND |
Manufacturer | |
Manufacturer Product Number | GL104R5J |
Description | THERM NTC 100KOHM 4263K BEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4263K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.26700 | ¥82.67 |
25 | ¥6.61720 | ¥165.43 |
100 | ¥6.06540 | ¥606.54 |
500 | ¥5.10058 | ¥2,550.29 |
1,000 | ¥4.85405 | ¥4,854.05 |