DST10100S | |
---|---|
DigiKey Part Number | F7418TR-ND - Tape & Reel (TR) F7418CT-ND - Cut Tape (CT) F7418DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST10100S |
Description | DIODE SCHOTTKY 100V 10A TO277B |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | DST10100S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.50900 | ¥55.09 |
100 | ¥4.28290 | ¥428.29 |
500 | ¥3.63024 | ¥1,815.12 |
1,000 | ¥3.59068 | ¥3,590.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.59064 | ¥17,953.20 |