CG31.0L | |
---|---|
DigiKey Part Number | F11464-ND |
Manufacturer | |
Manufacturer Product Number | CG31.0L |
Description | GDT 1000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.73000 | ¥26.73 |
5 | ¥25.86800 | ¥129.34 |
10 | ¥24.98300 | ¥249.83 |
40 | ¥19.62625 | ¥785.05 |
80 | ¥16.05775 | ¥1,284.62 |
350 | ¥15.70569 | ¥5,496.99 |