CG34.0LTR | |
---|---|
DigiKey Part Number | F6580TR-ND - Tape & Reel (TR) F6580CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG34.0LTR |
Description | GDT 4000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 4000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 4000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.83000 | ¥36.83 |
5 | ¥35.57400 | ¥177.87 |
10 | ¥34.29600 | ¥342.96 |
50 | ¥26.67740 | ¥1,333.87 |
100 | ¥22.23140 | ¥2,223.14 |
250 | ¥21.59608 | ¥5,399.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.42012 | ¥9,210.06 |
1,000 | ¥17.46729 | ¥17,467.29 |
1,500 | ¥17.44989 | ¥26,174.83 |