MOVTP20V300N | |
---|---|
DigiKey Part Number | 283-MOVTP20V300N-ND |
Manufacturer | |
Manufacturer Product Number | MOVTP20V300N |
Description | VARISTOR THERMAL 300VAC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 350J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.99800 | ¥89.98 |
25 | ¥8.48560 | ¥212.14 |
100 | ¥7.22870 | ¥722.87 |
250 | ¥6.78788 | ¥1,696.97 |
640 | ¥5.97520 | ¥3,824.13 |