BD540-30 | |
---|---|
DigiKey Part Number | BD540-30-ND |
Manufacturer | |
Manufacturer Product Number | BD540-30 |
Description | PTC RESET FUSE 16V 21A RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 21 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 21 A | |
Current - Trip (It) | 40 A | |
Current - Max | 100 A | |
Time to Trip | 13 s | |
Resistance - Initial (Ri) (Min) | 1.6 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.4 mOhms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.987" L x 0.384" W (25.08mm x 9.75mm) | |
Height - Seated (Max) | 0.880" (22.36mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.392" (9.95mm) | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
5 | ¥60.95000 | ¥304.75 |
10 | ¥58.69200 | ¥586.92 |
50 | ¥45.14580 | ¥2,257.29 |
200 | ¥38.37425 | ¥7,674.85 |
400 | ¥36.11678 | ¥14,446.71 |
600 | ¥31.60227 | ¥18,961.36 |
1,000 | ¥30.47365 | ¥30,473.65 |