AHRL1500 | |
---|---|
DigiKey Part Number | 18-AHRL1500-ND |
Manufacturer | |
Manufacturer Product Number | AHRL1500 |
Description | PTC RESET FUSE 15A 16V RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 15 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 15 A | |
Current - Trip (It) | 30 A | |
Current - Max | 100 A | |
Time to Trip | 18 s | |
Resistance - Initial (Ri) (Min) | 2.9 mOhms | |
Resistance - Post Trip (R1) (Max) | 4.3 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.724" L x 0.142" W (18.40mm x 3.60mm) | |
Height - Seated (Max) | 1.039" (26.40mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.400" (10.15mm) | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.12308 | ¥2,280.77 |
500 | ¥7.68258 | ¥3,841.29 |
1,250 | ¥6.84225 | ¥8,552.81 |
1,750 | ¥6.60214 | ¥11,553.75 |
2,500 | ¥6.59556 | ¥16,488.90 |