95011600000

DigiKey Part Number
18-95011600000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
95011600000
Description
FUSE BOARD MNT 1.6A 250VAC RAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
40.0
Approval Agency
-
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.12000¥9.12
5¥8.83200¥44.16
10¥8.25900¥82.59
50¥6.83420¥341.71
100¥5.69460¥569.46
250¥5.55248¥1,388.12
500¥4.69816¥2,349.08