ND210-SM02-R

DigiKey Part Number
2232-ND210-SM02-RTR-ND - Tape & Reel (TR)
2232-ND210-SM02-RCT-ND - Cut Tape (CT)
2232-ND210-SM02-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND210-SM02-R
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.01PSI ~ 0.36PSI (0.06kPa ~ 2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND210-SM02-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Pressure Type
Differential
Operating Pressure
0.01PSI ~ 0.36PSI (0.06kPa ~ 2.5kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.1%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
1.45PSI (9.96kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥434.05000¥434.05
10¥365.50900¥3,655.09
25¥342.66400¥8,566.60
100¥331.24100¥33,124.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
256¥319.81871¥81,873.59
Manufacturers Standard Package