0SFE030.V | |
---|---|
DigiKey Part Number | F5108-ND |
Manufacturer | |
Manufacturer Product Number | 0SFE030.V |
Description | FUSE GLASS 30A 32VAC 32VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V AC 32 V DC Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.437" L (6.35mm x 36.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.65000 | ¥4.65 |
5 | ¥4.50400 | ¥22.52 |
10 | ¥4.36200 | ¥43.62 |
50 | ¥3.67360 | ¥183.68 |
100 | ¥3.04890 | ¥304.89 |
250 | ¥2.77196 | ¥692.99 |
500 | ¥2.44016 | ¥1,220.08 |