0RBOX005Z | |
---|---|
DigiKey Part Number | 0RBOX005Z-ND |
Manufacturer | |
Manufacturer Product Number | 0RBOX005Z |
Description | FUSE KIT AUTO 1-30A 191PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 1 ~ 30A 32VAC, 32VDC Holder 190 Pieces (19 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 1 ~ 30A | |
Quantity | 190 Pieces (19 Values - 10 Each) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | 1AG, 1/4" x 5/8", 3AB, 3AG, 1/4" x 1-1/4", 7AG, 1/4" x 7/8", 8AG, 1/4" x 1" |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,018.14000 | ¥1,018.14 |