0PAL270.X | |
---|---|
DigiKey Part Number | 0PAL270.X-ND |
Manufacturer | |
Manufacturer Product Number | 0PAL270.X |
Description | FUSE AUTOMOTIVE 70A AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A AC DC Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.66000 | ¥72.66 |
5 | ¥70.05400 | ¥350.27 |
10 | ¥67.46300 | ¥674.63 |
50 | ¥51.89120 | ¥2,594.56 |
100 | ¥44.10720 | ¥4,410.72 |
250 | ¥41.51296 | ¥10,378.24 |
500 | ¥36.32384 | ¥18,161.92 |
1,000 | ¥35.63956 | ¥35,639.56 |