0RBOX004Z | |
---|---|
DigiKey Part Number | 0RBOX004Z-ND |
Manufacturer | |
Manufacturer Product Number | 0RBOX004Z |
Description | FUSE KIT AUTO 20-120A 27PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 20 ~ 120A Holder, Bolt Mount 27 Pieces (27 Values - 1 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | 20 ~ 120A | |
Quantity | 27 Pieces (27 Values - 1 Each) | |
Includes | - | |
Mounting Type | Holder, Bolt Mount | |
Packages Included | Auto Link |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,105.36000 | ¥1,105.36 |