70 A Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Package / Case | Breaking Capacity @ Rated Voltage | Melting I²t | Approval Agency | Operating Temperature | Color | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,920 In Stock | 1 : ¥11.98000 Bulk | Bulk | Active | Requires Holder | Automotive | 70 A | - | 32 V | - | Blade, Max | 1kA | 6900.0 | UR | -40°C ~ 125°C | Tan | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) | |||
830 In Stock 25,000 Factory | 1 : ¥19.13000 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 1kA | 24000.0 | - | -40°C ~ 125°C | Brown | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
174 In Stock | 1 : ¥22.79000 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 1kA | - | UL | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
1,097 In Stock | 1 : ¥22.52000 Bulk | Bulk | Active | Requires Holder | Automotive | 70 A | - | 32 V | Slow Blow | Blade, Max | 1kA | 6900.0 | - | -40°C ~ 125°C | Tan | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
2,982 In Stock | 1 : ¥65.16000 Cut Tape (CT) 1,000 : ¥30.87373 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 A | - | 72 V | - | 2-SMD, J-Lead | 500A | - | cURus, UL | - | - | 0.299" L x 0.236" W x 0.173" H (7.60mm x 6.00mm x 4.40mm) | |||
2,449 In Stock | 1 : ¥58.54000 Cut Tape (CT) 500 : ¥36.83490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 A | - | 75 V | - | 2-SMD, J-Lead | 1.5kA | 1250.0 | cURus | -55°C ~ 100°C | - | 0.441" L x 0.394" W x 0.268" H (11.20mm x 10.00mm x 6.80mm) | |||
499 In Stock | 1 : ¥10.64000 Cut Tape (CT) 500 : ¥5.48138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 1600.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
192 In Stock | 1 : ¥10.64000 Bag | Bag | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 A | - | 80 V | Fast Blow | 2-SMD, J-Lead | 2kA | 1600.0 | CE, cURus | -55°C ~ 125°C | - | 0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm) | |||
82 In Stock 300 Factory | 1 : ¥27.08000 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 1kA | 24000.0 | - | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
28 In Stock 550 Factory | 1 : ¥27.35000 Bulk | Bulk | Active | Requires Holder | Automotive | 70 A | - | 32 V | Slow Blow | Blade, Max | 1kA | 6900.0 | DIN, ISO, SAE | -40°C ~ 125°C | Tan | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
925 In Stock | 1 : ¥7.95000 Cut Tape (CT) 1,000 : ¥3.61267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 A | - | 50 V | Fast Blow | 2-SMD, J-Lead | 600A | 1500.0 | CE, CSA, cURus, UKCA, UL | -55°C ~ 125°C | - | 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) | |||
488 In Stock | 1 : ¥7.95000 Bag | Bag | Active | Surface Mount | Board Mount (Cartridge Style Excluded) | 70 A | - | 50 V | Fast Blow | 2-SMD, J-Lead | 600A | 1500.0 | CE, CSA, cURus, UKCA, UL | -55°C ~ 125°C | - | 0.370" L x 0.331" W x 0.185" H (9.40mm x 8.40mm x 4.70mm) | |||
7 In Stock 230 Factory | 1 : ¥34.05000 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 2kA | 22000.0 | ISO, UL | - | Tan | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
10 In Stock 1,230 Factory | 1 : ¥52.64000 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 1kA | 24000.0 | - | -40°C ~ 125°C | Brown | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
1 In Stock | 1 : ¥155.61000 Bulk | Bulk | Active | Requires Holder | Automotive | 70 A | - | 32 V | Fast Blow | Blade, Max | 1kA | - | - | - | Tan | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) | |||
19 In Stock 100 Factory | 1 : ¥23.86000 Box | Box | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 1kA | 24000.0 | - | -40°C ~ 125°C | Brown | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
1 In Stock 1,800 Factory | 1 : ¥34.32000 Bulk | Bulk | Active | Requires Holder | Automotive | 70 A | - | 32 V | Slow Blow | Blade, Max | 1kA | 6900.0 | DIN, ISO, SAE | -40°C ~ 125°C | Tan | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |||
12 In Stock 120 Factory | 1 : ¥72.66000 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | - | - | Auto Link | - | - | - | - | Brown | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.70930 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | - | Auto Link | 1kA | 24000.0 | UR | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
0 In Stock 14,000 Factory Check Lead Time | 1,000 : ¥11.46159 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | - | Auto Link | 1kA | 24000.0 | UR | -40°C ~ 125°C | - | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥11.88614 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 1kA | 24000.0 | UR | -40°C ~ 125°C | Brown | 1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥12.31060 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 2kA | 22000.0 | UL | - | Tan | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
0 In Stock 50,000 Factory Check Lead Time | 1,000 : ¥12.31060 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | 2kA | 22000.0 | UL | - | Tan | 0.630" L x 0.472" W x 0.323" H (16.00mm x 12.00mm x 8.20mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥18.70552 Bulk | Bulk | Active | Requires Holder | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | - | - | - | - | Brown | 0.670" L x 0.520" W x 1.059" H (17.00mm x 13.20mm x 26.90mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥20.34391 Bulk | Bulk | Active | Bolt Mount | Automotive | 70 A | - | 32 V | Slow Blow | Auto Link | - | - | - | - | Brown | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |