0MIN015.V | |
---|---|
DigiKey Part Number | F5100-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN015.V |
Description | FUSE AUTO 15A 32VAC 32VDC BLADE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | SAE, UL | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.01000 | ¥10.01 |
5 | ¥9.70800 | ¥48.54 |
10 | ¥9.08100 | ¥90.81 |
50 | ¥7.51540 | ¥375.77 |
100 | ¥6.26310 | ¥626.31 |
300 | ¥6.10637 | ¥1,831.91 |
500 | ¥5.16708 | ¥2,583.54 |
1,000 | ¥4.54076 | ¥4,540.76 |
5,000 | ¥4.30157 | ¥21,507.85 |