00940563ZPA | |
---|---|
DigiKey Part Number | 00940563ZPA-ND |
Manufacturer | |
Manufacturer Product Number | 00940563ZPA |
Description | FUSE KIT AUTO 7.5-50A 15PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 7.5 ~ 50A 32VAC, 32VDC Holder 15 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow, Slow Blow | |
Voltage Rating | 32VAC, 32VDC | |
Current Rating (Amps) | 7.5 ~ 50A | |
Quantity | 15 Pieces (Assorted Per Value) | |
Includes | - | |
Mounting Type | Holder | |
Packages Included | Auto Link, Blade, Miniature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.53000 | ¥160.53 |
5 | ¥148.16200 | ¥740.81 |
10 | ¥135.81800 | ¥1,358.18 |
50 | ¥117.29960 | ¥5,864.98 |
100 | ¥98.77750 | ¥9,877.75 |
250 | ¥92.60436 | ¥23,151.09 |
500 | ¥84.80244 | ¥42,401.22 |