061706.3MXP | |
---|---|
DigiKey Part Number | 061706.3MXP-ND |
Manufacturer | |
Manufacturer Product Number | 061706.3MXP |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 62.465 | |
Approval Agency | CCC, CE, CSA, UR. VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0095 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
5 | ¥1.94800 | ¥9.74 |
10 | ¥1.85900 | ¥18.59 |
50 | ¥1.66080 | ¥83.04 |
100 | ¥1.54630 | ¥154.63 |
250 | ¥1.37436 | ¥343.59 |
500 | ¥1.14518 | ¥572.59 |
1,000 | ¥1.08797 | ¥1,087.97 |
5,000 | ¥0.85894 | ¥4,294.70 |