057200CCL | |
---|---|
DigiKey Part Number | F10792-ND |
Manufacturer | |
Manufacturer Product Number | 057200CCL |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.56000 | ¥184.56 |
5 | ¥175.73800 | ¥878.69 |
10 | ¥162.56000 | ¥1,625.60 |
50 | ¥140.59320 | ¥7,029.66 |
100 | ¥131.80630 | ¥13,180.63 |
250 | ¥123.01872 | ¥30,754.68 |
500 | ¥114.23186 | ¥57,115.93 |