057100CCL | |
---|---|
DigiKey Part Number | F1909-ND |
Manufacturer | |
Manufacturer Product Number | 057100CCL |
Description | FUSE HLDR CART 600V 30A PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.57000 | ¥172.57 |
5 | ¥159.27800 | ¥796.39 |
10 | ¥146.00000 | ¥1,460.00 |
50 | ¥126.09340 | ¥6,304.67 |
100 | ¥106.18360 | ¥10,618.36 |
250 | ¥99.54688 | ¥24,886.72 |
500 | ¥89.59228 | ¥44,796.14 |