03540921ZXBL | |
---|---|
DigiKey Part Number | F4936-ND |
Manufacturer | |
Manufacturer Product Number | 03540921ZXBL |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Spring Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
5 | ¥17.53000 | ¥87.65 |
10 | ¥16.65400 | ¥166.54 |
50 | ¥13.43880 | ¥671.94 |
100 | ¥11.39420 | ¥1,139.42 |
250 | ¥11.10192 | ¥2,775.48 |
500 | ¥9.34896 | ¥4,674.48 |
1,000 | ¥8.32643 | ¥8,326.43 |
5,000 | ¥8.02620 | ¥40,131.00 |