03540021ZXBL | |
---|---|
DigiKey Part Number | F4925-ND |
Manufacturer | |
Manufacturer Product Number | 03540021ZXBL |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Solder Lug | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
5 | ¥11.47600 | ¥57.38 |
10 | ¥10.72900 | ¥107.29 |
50 | ¥8.88040 | ¥444.02 |
100 | ¥7.40030 | ¥740.03 |
250 | ¥7.21548 | ¥1,803.87 |
500 | ¥6.10524 | ¥3,052.62 |
1,000 | ¥5.36529 | ¥5,365.29 |
5,000 | ¥5.08267 | ¥25,413.35 |