03540610ZXGY | |
---|---|
DigiKey Part Number | 03540610ZXGY-ND |
Manufacturer | |
Manufacturer Product Number | 03540610ZXGY |
Description | FUSE BLOCK CART 600V 20A CHASSIS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 600V 10 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 10 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Phosphorus Bronze | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.30000 | ¥95.30 |
5 | ¥91.93200 | ¥459.66 |
10 | ¥88.52300 | ¥885.23 |
50 | ¥68.09820 | ¥3,404.91 |
100 | ¥57.88310 | ¥5,788.31 |
250 | ¥54.47816 | ¥13,619.54 |
500 | ¥47.66854 | ¥23,834.27 |
1,000 | ¥46.77046 | ¥46,770.46 |