8020.5065 | |
---|---|
DigiKey Part Number | 486-8020.5065-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5065 |
Description | FUSE CERM 500MA 500VAC/VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 500 mA 500 V AC 500 V DC Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.14 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.50000 | ¥13.50 |
10 | ¥12.20100 | ¥122.01 |
100 | ¥8.41370 | ¥841.37 |
1,000 | ¥6.10006 | ¥6,100.06 |
5,000 | ¥5.46899 | ¥27,344.95 |
10,000 | ¥5.25865 | ¥52,586.50 |