RT00188SNH | |
---|---|
DigiKey Part Number | RT0018-8SNH-ND |
Manufacturer | |
Manufacturer Product Number | RT00188SNH |
Description | CONN RCPT HSNG FMALE 8POS PNL MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | RT00188SNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | 18-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 2.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.21000 | ¥133.21 |
10 | ¥118.03900 | ¥1,180.39 |
25 | ¥113.49800 | ¥2,837.45 |
50 | ¥108.95840 | ¥5,447.92 |
100 | ¥102.90550 | ¥10,290.55 |
300 | ¥93.82593 | ¥28,147.78 |
500 | ¥87.77268 | ¥43,886.34 |
1,000 | ¥80.50873 | ¥80,508.73 |