RT018DCG | |
---|---|
DigiKey Part Number | 889-1664-ND |
Manufacturer | |
Manufacturer Product Number | RT018DCG |
Description | CONN DUST COVER 18 SILVER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | ecomate® RM Receptacle | |
Shell Size - Insert | 18 | |
Material | - | |
Features | Metal Chain | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.88000 | ¥145.88 |
10 | ¥126.42200 | ¥1,264.22 |
25 | ¥119.82280 | ¥2,995.57 |
50 | ¥118.08700 | ¥5,904.35 |
100 | ¥104.19430 | ¥10,419.43 |
300 | ¥97.24770 | ¥29,174.31 |
600 | ¥95.16375 | ¥57,098.25 |