RT001823SNH-K | |
---|---|
DigiKey Part Number | 889-1278-ND |
Manufacturer | |
Manufacturer Product Number | RT001823SNH-K |
Description | CONN RCPT FMALE 23POS GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.89000 | ¥311.89 |
10 | ¥273.09100 | ¥2,730.91 |
25 | ¥261.29200 | ¥6,532.30 |
50 | ¥252.86200 | ¥12,643.10 |
100 | ¥244.43300 | ¥24,443.30 |
250 | ¥230.94704 | ¥57,736.76 |