0299080.ZXNV | |
---|---|
DigiKey Part Number | F3647-ND |
Manufacturer | |
Manufacturer Product Number | 0299080.ZXNV |
Description | FUSE AUTO 80A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8800.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Clear | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00054 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.61000 | ¥17.61 |
5 | ¥16.75000 | ¥83.75 |
10 | ¥15.91900 | ¥159.19 |
50 | ¥12.84440 | ¥642.22 |
100 | ¥10.89050 | ¥1,089.05 |
250 | ¥10.61088 | ¥2,652.72 |
500 | ¥9.83216 | ¥4,916.08 |