01520003TXN942 | |
---|---|
DigiKey Part Number | 01520003TXN942-ND |
Manufacturer | |
Manufacturer Product Number | 01520003TXN942 |
Description | FUSE HLDR BLADE 32V 60A IN LINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 60 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 60 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.77000 | ¥325.77 |
5 | ¥310.24400 | ¥1,551.22 |
10 | ¥286.98400 | ¥2,869.84 |
50 | ¥248.19980 | ¥12,409.99 |
100 | ¥232.68760 | ¥23,268.76 |
300 | ¥217.17463 | ¥65,152.39 |