01520008Z | |
---|---|
DigiKey Part Number | F10741-ND |
Manufacturer | |
Manufacturer Product Number | 01520008Z |
Description | FUSE HOLDER BLADE 80A IN LINE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 80 A 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.161" L x 0.374" W (29.5mm x 9.5mm) | |
Current Rating (Amps) | 80 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | - | |
Termination Style | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
5 | ¥53.03000 | ¥265.15 |
10 | ¥51.13500 | ¥511.35 |
50 | ¥39.77380 | ¥1,988.69 |
100 | ¥33.14450 | ¥3,314.45 |
250 | ¥32.19716 | ¥8,049.29 |
500 | ¥27.46234 | ¥13,731.17 |
1,000 | ¥26.04178 | ¥26,041.78 |