0297020.WXT | |
---|---|
DigiKey Part Number | 0297020.WXT-ND |
Manufacturer | |
Manufacturer Product Number | 0297020.WXT |
Description | FUSE AUTO 20A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 380.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Yellow | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 3.21 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.50000 | ¥2.50 |
5 | ¥2.43200 | ¥12.16 |
10 | ¥2.32400 | ¥23.24 |
50 | ¥2.07540 | ¥103.77 |
100 | ¥1.93250 | ¥193.25 |
250 | ¥1.71796 | ¥429.49 |
500 | ¥1.43156 | ¥715.78 |
3,000 | ¥1.14524 | ¥3,435.72 |
6,000 | ¥1.07367 | ¥6,442.02 |