0297010.WXT

DigiKey Part Number
F11908-ND
Manufacturer
Manufacturer Product Number
0297010.WXT
Description
FUSE AUTO 10A 32VDC BLADE MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Automotive
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
93.0
Approval Agency
UR
Operating Temperature
-40°C ~ 125°C
Color
Red
Size / Dimension
0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm)
DC Cold Resistance
7.42 Ohms
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.50000¥2.50
5¥2.43200¥12.16
10¥2.32400¥23.24
50¥2.07540¥103.77
100¥1.93250¥193.25
250¥1.71796¥429.49
500¥1.43156¥715.78
3,000¥1.14524¥3,435.72
6,000¥1.07367¥6,442.02
Manufacturers Standard Package