0FHM0003ZXJB | |
---|---|
DigiKey Part Number | F11444-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0003ZXJB |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.19000 | ¥60.19 |
5 | ¥58.03000 | ¥290.15 |
10 | ¥55.87800 | ¥558.78 |
50 | ¥42.98040 | ¥2,149.02 |
100 | ¥36.53400 | ¥3,653.40 |
250 | ¥34.38472 | ¥8,596.18 |
500 | ¥30.08666 | ¥15,043.33 |
1,000 | ¥29.01210 | ¥29,012.10 |