BK/ATM-5 | |
---|---|
DigiKey Part Number | 283-2326-ND |
Manufacturer | |
Manufacturer Product Number | BK/ATM-5 |
Description | FUSE AUTOMOTIVE 5A 32VDC BLADE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 5 A AC 32 V DC Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Automotive | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.430" L x 0.150" W x 0.347" H (10.92mm x 3.81mm x 8.81mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.22000 | ¥19.22 |
5 | ¥18.28800 | ¥91.44 |
10 | ¥17.37600 | ¥173.76 |
50 | ¥14.02420 | ¥701.21 |
100 | ¥11.88980 | ¥1,188.98 |
250 | ¥11.58480 | ¥2,896.20 |
500 | ¥9.75566 | ¥4,877.83 |
1,000 | ¥8.68860 | ¥8,688.60 |
5,000 | ¥7.62154 | ¥38,107.70 |