BF353S | |
---|---|
DigiKey Part Number | BF353S-ND |
Manufacturer | |
Manufacturer Product Number | BF353S |
Description | INLINE FUSE HOLDER 15A/16AWG WAT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse 15 A Circuit |
Datasheet | Datasheet |
EDA/CAD Models | BF353S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Size | - | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | - | |
Fuse Type | - | |
Fuseholder Type | - | |
Voltage | - | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.30000 | ¥30.30 |
5 | ¥29.31800 | ¥146.59 |
10 | ¥28.30800 | ¥283.08 |
50 | ¥22.24400 | ¥1,112.20 |
100 | ¥18.20020 | ¥1,820.02 |
250 | ¥17.69432 | ¥4,423.58 |
500 | ¥15.16656 | ¥7,583.28 |
1,000 | ¥14.15546 | ¥14,155.46 |
5,000 | ¥12.63881 | ¥63,194.05 |