0154001.DRL

DigiKey Part Number
18-0154001.DRLCT-ND - Cut Tape (CT)
18-0154001.DRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0154001.DRL
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
0154001.DRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.459
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.153 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.64000¥26.64
5¥25.77800¥128.89
10¥24.89300¥248.93
50¥19.56060¥978.03
100¥16.00410¥1,600.41
250¥15.55948¥3,889.87
500¥13.33672¥6,668.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.