LFMX0007Z-01 | |
---|---|
DigiKey Part Number | 5346-LFMX0007Z-01-ND |
Manufacturer | |
Manufacturer Product Number | LFMX0007Z-01 |
Description | POWER DISTRIBUTION MOD MINIFLEC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Chassis Mount | |
Current - Max | 150A | |
Region Utilized | International | |
Overload Protection | Fuse Holder | |
Connector - AC Input | Hardwired | |
AC Outlets | - | |
Connector - AC Output | Hardwired | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,095.63000 | ¥3,095.63 |
5 | ¥2,923.65400 | ¥14,618.27 |
10 | ¥2,579.69400 | ¥25,796.94 |