0FHJ1001G | |
---|---|
DigiKey Part Number | 0FHJ1001G-ND |
Manufacturer | |
Manufacturer Product Number | 0FHJ1001G |
Description | FUSE HOLDER 58V 40A IN LINE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 40 A 58V 1 Circuit Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.555" L x 0.472" W x 1.063" H (14.1mm x 12mm x 27mm) | |
Current Rating (Amps) | 40 A | |
For Use With/Related Products | ||
Fuse Type | - | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 58V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.12000 | ¥107.12 |
5 | ¥103.32400 | ¥516.62 |
10 | ¥99.50700 | ¥995.07 |
50 | ¥76.54160 | ¥3,827.08 |
100 | ¥65.05980 | ¥6,505.98 |
250 | ¥61.23292 | ¥15,308.23 |
500 | ¥53.57874 | ¥26,789.37 |
1,000 | ¥51.66521 | ¥51,665.21 |