LTV-357T-B | |
---|---|
DigiKey Part Number | 160-LTV-357T-BTR-ND - Tape & Reel (TR) 160-LTV-357T-BCT-ND - Cut Tape (CT) 160-LTV-357T-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTV-357T-B |
Description | OPTOISOLATOR 3.75KV TRANS 4SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.83100 | ¥28.31 |
100 | ¥1.62880 | ¥162.88 |
1,000 | ¥1.27501 | ¥1,275.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.16880 | ¥3,506.40 |
6,000 | ¥1.06254 | ¥6,375.24 |
15,000 | ¥0.99171 | ¥14,875.65 |
30,000 | ¥0.95629 | ¥28,688.70 |
75,000 | ¥0.92087 | ¥69,065.25 |