LTST-E683CEGBK | |
---|---|
DigiKey Part Number | 160-2265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-E683CEGBK |
Description | ADDRESS LED DISCRET SERIAL R/G/B |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 3.20mm L x 2.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.20mm L x 2.80mm W | |
Base Product Number |