LTST-C191KEKT | |
---|---|
DigiKey Part Number | 160-LTST-C191KEKTTR-ND - Tape & Reel (TR) 160-LTST-C191KEKTCT-ND - Cut Tape (CT) 160-LTST-C191KEKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191KEKT |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191KEKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 624nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.99800 | ¥19.98 |
100 | ¥0.89600 | ¥89.60 |
500 | ¥0.80948 | ¥404.74 |
1,000 | ¥0.66497 | ¥664.97 |
2,000 | ¥0.57821 | ¥1,156.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52038 | ¥2,601.90 |
10,000 | ¥0.46256 | ¥4,625.60 |
25,000 | ¥0.43365 | ¥10,841.25 |
50,000 | ¥0.39028 | ¥19,514.00 |
125,000 | ¥0.37583 | ¥46,978.75 |