LTL-1BEHJ | |
---|---|
DigiKey Part Number | 160-1938-ND |
Manufacturer | |
Manufacturer Product Number | LTL-1BEHJ |
Description | LED GRN/ORANGE-RED DIFF 3MM T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green, Orange-Red 573nm Green, 625nm Orange-Red LED Indication - Discrete 2.1V Green, 2V Orange-Red Radial - 3 Lead, Formed |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Orange-Red | |
Current - Test | 20mA Green, 20mA Orange-Red | |
Viewing Angle | 75° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 630nm Orange-Red | |
Features | - | |
Package / Case | Radial - 3 Lead, Formed | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 7.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥1.11450 | ¥111.45 |
500 | ¥0.77072 | ¥385.36 |
1,000 | ¥0.64218 | ¥642.18 |
2,000 | ¥0.57800 | ¥1,156.00 |
5,000 | ¥0.56533 | ¥2,826.65 |