LTE-5208A | |
---|---|
DigiKey Part Number | 160-1061-ND |
Manufacturer | |
Manufacturer Product Number | LTE-5208A |
Description | EMITTER IR 940NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3.31mW/sr @ 20mA 40° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | LTE-5208A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.31mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.57950 | ¥157.95 |
1,000 | ¥1.23636 | ¥1,236.36 |
2,000 | ¥1.13333 | ¥2,266.66 |
5,000 | ¥1.03030 | ¥5,151.50 |
10,000 | ¥0.96161 | ¥9,616.10 |
25,000 | ¥0.92727 | ¥23,181.75 |