HSDL-4250 | |
---|---|
DigiKey Part Number | HSDL-4250-ND |
Manufacturer | |
Manufacturer Product Number | HSDL-4250 |
Description | EMITTER IR 870NM 100MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 870nm 1.4V 100mA 124mW/sr @ 100mA 15° T 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 124mW/sr @ 100mA | |
Wavelength | 870nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.86800 | ¥38.68 |
100 | ¥2.55890 | ¥255.89 |
1,000 | ¥1.97551 | ¥1,975.51 |
2,000 | ¥1.78509 | ¥3,570.18 |
5,000 | ¥1.66607 | ¥8,330.35 |
10,000 | ¥1.60657 | ¥16,065.70 |
25,000 | ¥1.58277 | ¥39,569.25 |