LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,024 In Stock | 1 : ¥7.99000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 1100mW/sr @ 100mA | 860nm | 1.5V | 6° | Top View | -40°C ~ 100°C (TA) | Through Hole | Radial | ||
3,459 In Stock | 1 : ¥6.89000 Bulk | - | Bulk | Active | Infrared (IR) | 100mA | 45mW/sr @ 100mA | 850nm | 1.5V | 36° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial |