LWP-C110D-007-G-19 | |
---|---|
DigiKey Part Number | 5149-LWP-C110D-007-G-19TR-ND - Tape & Reel (TR) 5149-LWP-C110D-007-G-19CT-ND - Cut Tape (CT) 5149-LWP-C110D-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWP-C110D-007-G-19 |
Description | USB 3.2 GEN 2 TYPE C 24P IPX7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.82000 | ¥49.82 |
10 | ¥38.15300 | ¥381.53 |
25 | ¥34.41280 | ¥860.32 |
50 | ¥31.87780 | ¥1,593.89 |
100 | ¥29.57400 | ¥2,957.40 |
250 | ¥26.85364 | ¥6,713.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥24.56512 | ¥14,739.07 |
1,200 | ¥22.94642 | ¥27,535.70 |
1,800 | ¥22.07209 | ¥39,729.76 |
3,000 | ¥21.04130 | ¥63,123.90 |